| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-100526-4 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Reseda Green |
| Coding Key Number: | 1346 |
| Part Aliases: | 5-100526-4 |
| SKU: | AMP5-100526-4 |
5-100526-4
| Heilind Number: | AMP5-100526-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-100526-4 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your coding experience with our Coding Dev Insert in a vibrant Reseda Green hue. Designed for compatibility with Type L, M, A, and D connectors, this essential accessory is part of the Z-PACK 2mm HM series. Each package includes 500 units, ensuring you have an ample supply for your connectivity needs. Rest assured, this product is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your setup with the perfect blend of functionality and style.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-100525-4 | ![]() |


