| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-100526-6 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Coding Key Color: | Cadmium Yellow |
| CompactPCI Application: | CPCI 3.3V |
| Coding Key Number: | 1278 |
| Part Aliases: | 1249632 5-100526-6 |
| SKU: | AMP5-100526-6 |
5-100526-6
| Heilind Number: | AMP5-100526-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-100526-6 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY. This essential accessory, in vibrant Cadmium Yellow, ensures efficient and error-free coding for Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it's perfect for high-volume projects. Compliant with RoHS standards, this coding key is ideal for CPCI 3.3V applications, offering reliable performance in data and devices connectivity. Upgrade your setup with this indispensable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1838282-3 | M8 FEMALE CONN, PVC W/O S/R | ![]() |


