| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-100526-9 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Slate Gray |
| Coding Key Number: | 1258 |
| Part Aliases: | 5-100526-9 |
| SKU: | AMP5-100526-9 |
5-100526-9
Specifications
Detailed Description
Enhance your Z-PACK 2mm HM connectors with the Z-PACK F.CODING KEY. This essential accessory, crafted in Slate Gray, features the unique coding key number 1258 for seamless identification and compatibility. Designed for Type L, Type M, Type A, and Type D connectors, it ensures efficient and secure connections in your setup. With a package quantity of 500, this coding key is ideal for large-scale projects. Rest assured, it is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with the Z-PACK F.CODING KEY.

