5-102095-4

Heilind Number:AMP5-102095-4
Manufacturer:TE Connectivity
Manufacturer Number:5-102095-4
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MOD IV PIN PLTD SN LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102095-4
Series:AMPMODU IV/V
Amperage:3 A
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Pin
Package Quantity:12500
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.061 in, 1.55 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Standards Met:CSA LR7189
Part Aliases:5-102095-4
SKU:AMP5-102095-4

Detailed Description

Enhance your connectivity with the MOD IV PIN PLTD SN LF, a vital component from our AMPMODU IV/V series. Designed for high performance and reliability, this male pin features CSA LR7189 certification, ensuring quality standards are met. With a 3A amperage and 250VAC voltage rating, it offers efficient power transmission. The crimp termination method and phosphor bronze contact material guarantee secure and durable connections. Operating in a wide temperature range of -65 to 105°C, it is suitable for various environments. With a package quantity of 12500, it is ideal for bulk applications. RoHS compliant and with 5000 MΩ insulation resistance, it meets environmental and safety regulations. Its tin plating and matte finish provide corrosion resistance and longevity. Perfect for wire and cable connections, this component is a crucial asset in industrial settings.