5-102202-1

Heilind Number:AMP5-102202-1
Manufacturer:TE Connectivity
Manufacturer Number:5-102202-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRST SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102202-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102202-1
SKU:AMP5-102202-1

Detailed Description

Introducing our AMPMODU Headers, designed for high-performance connectivity in industrial settings. With CSA LR7189 and UL E28476 standards met, these headers ensure reliable operation. Featuring a straight body orientation, they offer easy installation with through-hole solder termination. The thermoplastic housing in black provides durability, while the gold plated brass contacts guarantee excellent conductivity. With a 2.54mm pitch and 4 contacts in a single row, these headers are ideal for PCB mounting, with a temperature rating of -65 to 105°C. Each package includes 40 pieces, making them suitable for various applications. RoHS compliant and featuring a matte finish, these headers prioritize both performance and environmental responsibility. Elevate your connectivity solutions with our AMPMODU Headers.