5-102202-2

Heilind Number:AMP5-102202-2
Manufacturer:TE Connectivity
Manufacturer Number:5-102202-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05 MODII HDR SRST SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102202-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:34
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102202-2
SKU:AMP5-102202-2

Detailed Description

Introducing our AMPMODU Headers, featuring a straight body orientation and through-hole solder termination method for secure connectivity. With five brass pin contacts in a single row, these headers offer reliable performance in various board-to-board applications. The housing, made of UL 94V-0 rated thermoplastic in classic black, ensures durability and safety. Gold-plated contact mating areas with a 15 µin thickness guarantee excellent conductivity, while the 2.54mm pitch and 3A amperage make them suitable for industrial use. With 34 headers per package, they are ideal for bulk installations. Meeting stringent CSA and UL standards, these headers are a dependable choice for printed circuit board assemblies.