5-102203-4

Heilind Number:AMP5-102203-4
Manufacturer:TE Connectivity
Manufacturer Number:5-102203-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MODII HDR SRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102203-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Contact Amperage:3 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5232
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-102203-4
SKU:AMP5-102203-4

Detailed Description

Introducing our AMPMODU Headers, featuring a right-angle body orientation and black thermoplastic housing for durable performance in various applications. With UL and CSA standards met, these connectors ensure reliability and safety. Each header boasts seven gold-plated pins, suitable for 3A of amperage. Offering easy through-hole solder termination, they provide a secure connection on PCBs with a thickness of 1.4mm. The 2.54mm pitch and square contact shape, along with polarization for mating alignment, guarantee precise and efficient operation. Packaged in tubes of 25, these headers are ideal for industrial use, with an operating temperature range from -65 to 105°C. RoHS compliant and with a UL 94V-0 flammability rating, they meet stringent environmental and safety standards. Perfect for PCB mounting, these headers are the reliable choice for your connectivity needs.