| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102393-1 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.96 |
| Overall Length: | 7.6 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 410 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.96 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector Length: | .3 in, 7.6 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102393-1 |
| SKU: | AMP5-102393-1 |
5-102393-1
Specifications
Detailed Description
Introducing a high-quality PCB socket receptacle for industrial applications, designed for reliable connectivity. With CSA LR7189 and UL E28476 standards met, this connector features a durable thermoplastic housing in black, ensuring safety and performance. Its 6 contacts in 2 rows, terminated with Insulation Displacement Crimp (IDC) technology, offer efficient wire and cable attachment. The phosphor bronze socket contacts, plated with tin, guarantee optimal conductivity. With an amperage of 3A and a dielectric withstanding voltage of 600V, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 105°C, it meets stringent industry requirements. Packaged in a tray for convenience, this connector is RoHS compliant, making it an environmentally friendly choice. Trust in its 5000 MΩ insulation resistance and 15 mΩ termination resistance for secure and durable connections in your PCB assemblies.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


