| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102393-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 310 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.96 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector Length: | 10.16 mm, .4 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102393-2 |
| SKU: | AMP5-102393-2 |
5-102393-2
| Heilind Number: | AMP5-102393-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102393-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Meet stringent UL E28476 and CSA LR7189 standards with this high-quality connector, featuring 8 positions across 2 rows for secure connections. Designed for efficiency, it offers insulation displacement crimp (IDC) termination and is suitable for wire sizes ranging from 30-26 AWG. The black thermoplastic housing, with UL 94V-0 flammability rating, ensures safety and durability in industrial environments. With a contact material of phosphor bronze and tin plating, it guarantees reliable performance even in extreme temperatures ranging from -65 to 105°C. RoHS compliant and lead-free solder capable, this connector is a dependable choice for various applications. Packaged in trays for convenience, it is a vital component in PCB assembly, providing 600V dielectric withstanding voltage and 5000 MΩ insulation resistance. Trust in its quality, with every aspect meticulously crafted for optimal functionality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


