| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102393-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 170 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.96 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector Length: | 17.78 mm, .7 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102393-5 |
| SKU: | AMP5-102393-5 |
5-102393-5
| Heilind Number: | AMP5-102393-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102393-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Meet rigorous safety standards with our UL 94V-0 rated black housing connector, designed for industrial applications. This high-quality receptacle features two rows of 14 positions, suitable for wire sizes ranging from 30 to 26 AWG. Constructed with thermoplastic housing and phosphor bronze contacts, it ensures reliable performance in extreme temperatures ranging from -65 to 105 °C. The insulation displacement crimp (IDC) termination method guarantees secure connections, while the tin-plated PCB contacts offer excellent conductivity. With a dielectric withstand voltage of 600 V and insulation resistance of 5000 MΩ, this connector provides optimal electrical integrity. RoHS compliant and packaged in trays of 170, it's ideal for efficient assembly in PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-102393-5 Application Tooling | ![]() |


