| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-1 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 7.62 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 410 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | .3 in, 7.62 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-1 |
| SKU: | AMP5-102398-1 |
5-102398-1
Specifications
Detailed Description
Enhance your connectivity with our high-quality 6-contact receptacle connector, perfect for industrial applications. Designed for optimal performance, it meets UL E28476 and CSA LR7189 standards, guaranteeing reliability and safety. With a housing made of durable Polybutylene Terephthalate in a sleek black finish, this connector is both sturdy and visually appealing. The insulation displacement crimp termination method ensures secure and efficient wire connections, accommodating 26-22 AWG wire sizes. Its copper alloy contacts with tin plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 105 °C, it's suitable for various environments. With a compact size and tray packaging, this connector is convenient to use and store. RoHS compliant, it meets environmental standards without compromising performance. Elevate your electronic projects with this essential PCB socket receptacle connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-102398-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102399-3 | ![]() |


