| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-3 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 12.7 mm, .5 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-3 |
| SKU: | AMP5-102398-3 |
5-102398-3
| Heilind Number: | AMP5-102398-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102398-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This black Housing Receptacle Connector offers reliable performance with its CSA LR7189 and UL E28476 standards compliance. Featuring a durable Polybutylene Terephthalate construction, it is designed for secure wire termination through Insulation Displacement Crimp (IDC) method. With 10 contacts in 2 rows and a pitch of 2.54mm, it provides efficient connectivity on PCBs. The Copper Alloy Socket contacts ensure high conductivity, while the Tin plating enhances durability. Suitable for wire sizes ranging from 26-22 AWG, it accommodates various applications in industrial settings. Operating within a wide temperature range of -65 to 105°C, this connector guarantees reliable performance in diverse environments. Packaged in trays with 250 units, it is ideal for bulk installations. With RoHS compliance and UL 94V-0 flammability rating, it prioritizes safety and environmental standards. Whether for new installations or replacements, this Connector is a dependable choice for your PCB assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102399-3 | ![]() |


