| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102448-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 17.78 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 170 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | 22 - 20 AWG, .3 - .5 mm² |
| Connector Length: | 17.78 mm, .7 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102448-5 |
| SKU: | AMP5-102448-5 |
5-102448-5
| Heilind Number: | AMP5-102448-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102448-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-quality connector, designed for industrial applications with performance and safety in mind. This black receptacle features a durable Polybutylene Terephthalate housing, meeting UL 94V-0 material flammability standards. With 14 copper alloy contacts, it ensures reliable connectivity in any environment. The insulation displacement crimp termination method and tin-plated PCB contact terminals make installation easy and secure, accommodating wire sizes from 22 to 20 AWG. Operating within a wide temperature range of -65 to 105 °C, and with a dielectric withstanding voltage of 600 V, this connector guarantees robust performance. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and compliance. Perfect for PCB applications, this connector is available in a package quantity of 170, making it ideal for various industrial projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-102448-5 Application Tooling | ![]() |


