| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102449-6 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| GPL: | 283 |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5966 |
| Wire Size: | 22 - 20 AWG, .3 - .6 mm² |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 in, 1.27 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Part Aliases: | 5-102449-6 |
| SKU: | AMP5-102449-6 |
5-102449-6
| Heilind Number: | AMP5-102449-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102449-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MT RECP LP SN Crimp Wire Contacts. Part of the AMPMODU IV/V series, these contacts are designed for efficient termination via Crimp or Insulation Displacement Crimp (IDC) methods, ensuring secure connections every time. With a contact material of Copper Alloy and a Gold plating in the mating area, they offer reliable performance in industrial settings. Suitable for wire sizes 22-20 AWG (.3-.6 mm²), they accommodate various applications with ease. RoHS compliant and featuring nickel underplating, these contacts prioritize both environmental responsibility and durability. Whether you're working on a small project or a large-scale industrial application, these contacts, packaged in quantities of 500, are a dependable choice for your connectivity needs.

