5-102567-2

Heilind Number:AMP5-102567-2
Manufacturer:TE Connectivity
Manufacturer Number:5-102567-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 MODII 2PC HDR DR SHRD .100, ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102567-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:48
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:13.97 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5189
Post Size:.025 in, .64 mm
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Short Point, Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-102567-2
SKU:AMP5-102567-2

Detailed Description

Enhance your connectivity with our AMPMODU Headers, designed for secure board-to-board connections. Featuring a straight body orientation, these headers offer two rows of 24 gold-plated pins for reliable signal transmission. With a pitch of 2.54mm, they ensure precise alignment on your PCB. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability for industrial applications. Solder termination and a 3A amperage rating make them ideal for power and data transfer. Whether you're assembling a new system or upgrading existing hardware, these connectors guarantee efficient performance. RoHS compliant and with a tube packaging, they are environmentally friendly and easy to handle. Elevate your circuitry with these high-quality headers.