| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102567-8 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Short Point, Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102567-8 |
| SKU: | AMP5-102567-8 |
5-102567-8
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, offering high-quality performance for your electronic projects. With a straight body orientation and 2.54 mm pitch, these headers feature two rows of gold-plated copper alloy contacts, ensuring reliable signal transmission. The black thermoplastic housing is UL 94V-0 compliant for safety, while the vertical mount orientation allows for easy PCB integration. Each package includes 16 headers, perfect for industrial applications. Designed for a contact amperage of 3 A and voltage of 250 VAC, these connectors meet RoHS compliance standards. Trust in our AMPMODU Headers for efficient board-to-board connections in your electronic assemblies.

