| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102589-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5449 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Card Extender, Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102589-6 |
| SKU: | AMP5-102589-6 |
5-102589-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a right-angle body orientation for efficient installation. With a pitch of 2.54 mm (.1 in) and two rows of 24 gold-plated pins, these connectors ensure reliable signal transmission in industrial settings. The black thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety and durability. Solder termination method and tin-plated PCB contacts make assembly a breeze, while the robust construction and 3 A amperage rating ensure optimal performance. RoHS compliant and ECCN classified as EAR99, our PCB Mount Headers are a dependable choice for your electronic projects.

