| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102589-7 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5449 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Card Extender, Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102589-7 |
| SKU: | AMP5-102589-7 |
5-102589-7
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a right-angle body orientation for efficient space utilization. Made of durable thermoplastic housing and phosphor bronze contacts with gold plating, these connectors ensure reliable signal transmission. With two rows of 60 pins each, they offer ample connectivity for your circuitry. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial environments. Their through-hole solder termination method and 2.54mm pitch make them easy to integrate into your PCB layout. Trust in their 3A amperage and 250VAC voltage rating for consistent performance. Perfect for signal applications, these headers are RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your assembly with these high-quality connectors, designed for seamless board-to-board connections.

