| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102618-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 320 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102618-3 |
| SKU: | AMP5-102618-3 |
5-102618-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for precision and reliability. Meeting CSA LR7189 and UL E28476 standards, these headers feature a straight body orientation with 2 rows of 10 contacts each, allowing for efficient through-hole solder termination. With a pitch of 2.54mm (.1 in) and a housing made of UL 94V-0 rated thermoplastic in sleek black, they offer durability and performance in industrial settings. The gold-plated phosphor bronze contacts ensure superior conductivity, with a current rating of 3A per contact. These shrouded headers, packaged in trays for convenience, are ideal for vertical PCB mounting, with a mating retention system and polarization for secure connections. Operating in a wide temperature range from -65 to 105°C, they provide a reliable solution for your PCB assembly needs. RoHS compliant and featuring a high dielectric withstanding voltage, these headers guarantee safety and quality in every application. Elevate your electronic designs with our AMPMODU Headers, the perfect choice for professional PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102394-3 | ![]() | |
| TE Connectivity 87456-5 | ![]() | |
| TE Connectivity 87977-3 | ![]() |


