5-102618-5

Heilind Number:AMP5-102618-5
Manufacturer:TE Connectivity
Manufacturer Number:5-102618-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102618-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:240
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-102618-5
SKU:AMP5-102618-5

Detailed Description

Introducing our AMPMODU Headers, designed for reliable connectivity in electronic applications. This two-row header features 14 contacts with a pitch of 2.54 mm. With UL and CSA certifications, it meets high safety standards for peace of mind. The straight orientation and through-hole solder termination ensure easy and secure installation on PCBs. Made with durable thermoplastic housing and gold-plated phosphor bronze contacts, it guarantees long-lasting performance even in harsh environments. Suitable for industrial use, this header offers a mating retention system with detent windows for added security. With a wide operating temperature range and RoHS compliance, it's a versatile and environmentally-friendly choice for your projects.