| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102692-3 |
| Series: | AMPMODU Headers |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Contact Amperage: | 2 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Board Retention Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Stackable: | No |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .2 in, 5.08 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102692-3 |
| SKU: | AMP5-102692-3 |
5-102692-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, a versatile component designed for high-performance applications. With a voltage rating of 250 VAC, these straight orientation headers feature gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Their thermoplastic housing in sleek black offers durability and meets UL 94V-0 flammability standards. Offering 36 positions in a 2-row configuration, these headers are ideal for signal circuitry. The through-hole solder termination method and vertical mount orientation enable easy PCB assembly, while the 2 A amperage and 750 V dielectric withstand voltage guarantee robust functionality. RoHS compliant and boasting a compact connector height of 13.97mm, these headers are a must-have for industrial electronic projects. With features like guide pin mating alignment and board retention tail, they ensure secure and precise connections, making them essential for your PCB design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534204-3 | ![]() |


