| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102694-1 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Overall Height: | 15.24 |
| Overall Length: | 7.62 ;7.62 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 V AC, 350 VDC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Shape: | Rectangular |
| Package Quantity: | 410 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .24 in, 6.1 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .13 - .3 mm², 22 - 26 AWG |
| Contact Layout: | Matrix |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 15.24 mm, .6 in |
| Mating Retention: | Without |
| Max Insulation Diameter: | .05 in, 1.27 mm |
| Insertion Force: | High |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102694-1 |
| SKU: | AMP5-102694-1 |
5-102694-1
| Heilind Number: | AMP5-102694-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102694-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this high-quality connector assembly, featuring a receptacle housing made of durable Polybutylene Terephthalate. With CSA and UL standards met, it guarantees reliable performance in industrial settings. The gold-plated contacts ensure excellent conductivity, while the insulation displacement crimp termination method simplifies installation. Suitable for cable mount applications, it accommodates stranded wires, with a contact layout designed for optimal signal transmission. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), it's a versatile and dependable choice for your electronic projects. RoHS compliant and with agency certifications, it prioritizes both performance and environmental responsibility. With 410 pieces in a convenient tray packaging, it's ideal for various assembly needs. Upgrade your connectivity solutions with this efficient and durable connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


