5-102975-4

Heilind Number:AMP5-102975-4
Manufacturer:TE Connectivity
Manufacturer Number:5-102975-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRRA B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102975-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102975-4
SKU:AMP5-102975-4

Detailed Description

Introducing our AMPMODU Headers, a reliable and versatile solution for your PCB connections. With CSA LE7189 and UL E28476 standards met, you can trust in the quality and safety of these headers. Featuring a right-angle body orientation and through-hole solder termination, they offer easy installation onto your circuit board. The 8-pin design, arranged in 2 rows with a pitch of 2.54mm, ensures efficient connectivity. Made of durable thermoplastic housing in a sleek black finish, these headers are both sturdy and visually appealing. With gold plating on the contact mating area, they guarantee excellent conductivity. Ideal for industrial use, these headers have a wide operating temperature range of -65 to 105°C. RoHS compliant and with a UL 94V-0 flammability rating, they prioritize environmental responsibility and safety. Whether you're assembling a new prototype or replacing existing components, our AMPMODU Headers are the perfect choice for your PCB projects.