5-103080-9

Heilind Number:AMP5-103080-9
Manufacturer:TE Connectivity
Manufacturer Number:5-103080-9
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

11 MODII HDR SRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103080-9
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:17
Contact Amperage:3 A
Number of Positions:11
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103080-9
SKU:AMP5-103080-9

Detailed Description

Meet your industrial connector needs with our AMPMODU Headers. With CSA LR7189 and UL E28476 standards compliance, these headers guarantee safety and reliability. Featuring a single row of 11 pin contacts with a 2.54mm pitch, they boast a 3A contact amperage and a high-temperature housing for optimal performance. Made of thermoplastic with a UL 94V-0 flammability standard, these headers ensure durability in harsh environments. Their through-hole solder termination method and board standoff application solder feature make installation a breeze. The black housing color, along with shrouded sides and a polarization mating alignment, adds convenience to your PCB assembly process. With a wide operating temperature range of -65 to 105°C and dielectric withstand voltage of 750V AC/DC, these headers are suitable for various applications. RoHS compliant and packaged in a tube, they are the perfect choice for your connectivity solutions.