5-103164-2

Heilind Number:AMP5-103164-2
Manufacturer:TE Connectivity
Manufacturer Number:5-103164-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRRA 3/4SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103164-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:184
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5434
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.676 mm
Shrouded Sides:3
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103164-2
SKU:AMP5-103164-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring UL E28476 and CSA LE7189 standards compliance for reliable performance. Designed for through-hole solder termination, these headers boast a thermoplastic housing in black, with a right-angle body orientation for seamless installation. With a contact amperage of 3A and gold-plated mating areas, they ensure optimal conductivity in industrial settings. The 2.54mm pitch and square contact shape, along with 8 positions in 2 rows, cater to diverse PCB layouts. Offering 184 pieces per tray, they are ideal for high-volume applications. From their nickel underplating to their tin-plated PCB contacts, every detail is crafted for durability. With a wide operating temperature range and RoHS compliance, these headers guarantee performance and environmental responsibility. Upgrade your PCB connections with our high-quality, shrouded AMPMODU Headers.