5-103166-1

Heilind Number:AMP5-103166-1
Manufacturer:TE Connectivity
Manufacturer Number:5-103166-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103166-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:232
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103166-1
SKU:AMP5-103166-1

Detailed Description

Introducing our AMPMODU Headers, essential components for efficient PCB connections. With a housing made of durable thermoplastic and UL 94V-0 material flammability standard compliance, these headers ensure reliability in various industrial applications. Featuring six contacts in a right-angle, two-row configuration with a pitch of 2.54 mm, they offer seamless integration onto printed circuit boards. The contact pins, made of phosphor bronze with gold plating, guarantee optimal conductivity and durability. With mating retention and polarization for secure connections, these headers are ideal for high-vibration environments. Operating temperature range of -65 to 105 °C and ECCN EAR99 compliance further enhance their versatility. Whether for prototyping or production, these headers, packaged in trays for convenient handling, are the perfect choice for your connectivity needs. Rest assured, they are RoHS compliant, meeting the latest environmental regulations.