5-103166-2

Heilind Number:AMP5-103166-2
Manufacturer:TE Connectivity
Manufacturer Number:5-103166-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103166-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:184
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103166-2
SKU:AMP5-103166-2

Detailed Description

Introducing our AMPMODU Headers, a versatile and reliable solution for your PCB connectivity needs. With a housing made of durable thermoplastic material in a sleek black finish, these right-angle connectors feature two rows of eight gold-plated pin contacts for efficient signal transmission. Meeting stringent standards such as CSA LR7189 and UL E28476, they ensure safe and dependable performance in industrial applications. Designed for through-hole solder termination, these headers offer easy installation on printed circuit boards with a thickness of 1.4mm. With a pitch of 2.54mm (.1 in) and a mating alignment feature for polarization, they guarantee precise and secure mating. The shrouded design, with four sides and a detent window for mating retention, adds an extra layer of protection. Operating in a wide temperature range of -65 to 105°C, these connectors are suitable for various environments. RoHS compliant and with a high dielectric strength of 750V AC/DC, they are environmentally friendly and ensure reliable insulation. Whether for power or signal transmission, these headers are the perfect choice for your PCB assembly projects.