5-103166-5

Heilind Number:AMP5-103166-5
Manufacturer:TE Connectivity
Manufacturer Number:5-103166-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103166-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:120
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103166-5
SKU:AMP5-103166-5

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing in a sleek black finish. Designed for high-performance applications, these right-angle connectors offer reliable contact with 14 phosphor bronze pins per row, ensuring secure and efficient circuitry. With UL 94V-0 flammability rating and a wide operating temperature range of -65 to 105°C, they meet stringent industry standards for safety and reliability. The gold-plated contacts with a 30 µin thickness guarantee excellent conductivity, while the detent window mating retention system ensures a secure connection. Suitable for PCB mounting, these headers offer a pitch of 2.54 mm (.1 in) and are ideal for industrial use. RoHS compliant and ECCN classified as EAR99, they are perfect for a wide range of electronic applications. Packaged in trays of 120, these connectors are ready for your assembly needs.