5-103166-8

Heilind Number:AMP5-103166-8
Manufacturer:TE Connectivity
Manufacturer Number:5-103166-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103166-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:88
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103166-8
SKU:AMP5-103166-8

Detailed Description

Experience efficient and reliable connectivity with our AMPMODU Headers. Designed with high-quality materials and meeting CSA LR7189 and UL E28476 standards, these headers ensure optimal performance in various applications. With a right-angle body orientation and through-hole solder termination method, they offer convenient installation on printed circuit boards. Featuring 20 contacts in 2 rows, each with a 3A amperage rating, these headers are suitable for a wide range of electronic systems. The black thermoplastic housing with UL 94V-0 flammability standard compliance guarantees safety and durability. Gold-plated phosphor bronze contacts with nickel underplating ensure excellent conductivity and corrosion resistance, while the detent window mating retention type provides secure connections. Whether used in industrial or commercial settings, these headers deliver consistent and robust performance, even in harsh environments. Trust in the quality and reliability of our AMPMODU Headers for all your connectivity needs.