5-103167-4

Heilind Number:AMP5-103167-4
Manufacturer:TE Connectivity
Manufacturer Number:5-103167-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103167-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:192
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103167-4
SKU:AMP5-103167-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed for optimum performance. With a current rating of 3 A and UL E28476; CSA LE7189 standards compliance, these headers ensure reliable power transmission. Featuring 14 gold-plated square pin contacts, housed in durable black thermoplastic, they guarantee both robustness and efficiency. The right-angle orientation, along with a 2.54 mm pitch, enables seamless PCB mounting. Each tray contains 192 pieces, making them ideal for industrial applications. With a wide operating temperature range of -65 to 105 °C, these headers are suitable for diverse environmental conditions. Trust in our quality connectors for all your PCB assembly needs.