5-103168-3

Heilind Number:AMP5-103168-3
Manufacturer:TE Connectivity
Manufacturer Number:5-103168-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103168-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:160
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103168-3
SKU:AMP5-103168-3

Detailed Description

Introducing our AMPMODU Headers, meticulously crafted for exceptional performance in various electronic applications. These headers, compliant with CSA LR7189 and UL E28476 standards, feature a durable thermoplastic housing and phosphor bronze contacts for reliable connectivity. With 10 contacts arranged in two rows, each terminated through hole via solder, they offer a seamless integration onto printed circuit boards. The gold-plated contact mating area ensures optimal signal transmission, while the straight body orientation and vertical mount orientation allow for versatile installation. Designed for industrial use, these headers boast a high operating temperature range of -65 to 105°C, making them ideal for demanding environments. Trust in the quality and efficiency of these headers for your PCB connection needs.