| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103168-7 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 96 |
| Contact Amperage: | 3 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103168-7 |
| SKU: | AMP5-103168-7 |
5-103168-7
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU Headers, featuring CSA LR7189 and UL E28476 compliance for reliable performance. These headers, designed with 18 contacts in a straight orientation, offer a pitch of 2.54 mm (.1 in) for seamless integration. With a housing made of high-quality thermoplastic and contact material of phosphor bronze, they ensure durability and efficient signal transmission. The gold-plated mating area and tin-plated PCB contacts guarantee excellent conductivity, while the UL 94V-0 flammability standard certification ensures safety. Suitable for industrial applications, these headers operate in a wide temperature range from -65 to 105 °C, meeting various environmental demands. Designed for vertical mount orientation on printed circuit boards, they come in a package quantity of 96, making them ideal for bulk installations. The shrouded header type, along with detent window mating retention, ensures secure connections, while the polarization feature facilitates correct alignment during mating. With RoHS compliance and ECCN classification as EAR99, these headers meet international standards for environmental responsibility and export control. Elevate your PCB connectivity with these high-performance headers, perfect for demanding electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87456-3 | ![]() | |
| TE Connectivity 102394-7 | ![]() | |
| TE Connectivity 3-87977-4 | ![]() |


