5-103168-8

Heilind Number:AMP5-103168-8
Manufacturer:TE Connectivity
Manufacturer Number:5-103168-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103168-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:88
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103168-8
SKU:AMP5-103168-8

Detailed Description

Enhance your electronic connections with our AMPMODU Headers, meticulously crafted for precision and reliability. Featuring a straight body orientation and a pitch of 2.54mm, these headers offer seamless integration into your PCB assemblies. With 20 gold-plated contacts, each capable of handling up to 3A, you can trust in their durability and performance. The black thermoplastic housing, meeting UL 94V-0 standards, ensures safety and quality. Designed for vertical mounting, these headers are ideal for industrial applications and come packaged in trays for convenience. From their detent window mating retention to their polarization alignment, every detail is optimized for efficient connectivity. RoHS compliant and operating within a temperature range of -65 to 105°C, they guarantee compliance and reliability. Upgrade your PCB setups with these high-quality headers, perfect for demanding environments.