5-103169-3

Heilind Number:AMP5-103169-3
Manufacturer:TE Connectivity
Manufacturer Number:5-103169-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103169-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:240
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103169-3
SKU:AMP5-103169-3

Detailed Description

The AMPMODU Headers Series offers reliable connectivity for electronic applications, meeting UL E28476 and CSA LR7189 standards for quality assurance. With a housing made of thermoplastic and straight body orientation, these headers feature ten contacts in two rows with a pitch of 2.54 mm (.1 in), ideal for through-hole solder termination. Constructed with phosphor bronze contacts plated with gold, they ensure efficient signal transmission. The black housing color and industrial-grade design make them suitable for various environments, with an operating temperature range of -65 to 105 °C. This tray-packaged connector assembly, suitable for vertical mounting on PCBs, guarantees secure and durable connections for your electronic assemblies. RoHS compliant, these headers offer peace of mind for environmentally conscious projects.