| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103264-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Nylon - GF |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 9 |
| Contact Amperage: | 2 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 16.51 mm, .65 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5448 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .32 in, 8.13 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103264-3 |
| SKU: | AMP5-103264-3 |
5-103264-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, a versatile solution for your PCB connection needs. With a robust housing made of Nylon - GF in a sleek black finish, these headers feature three rows of 150 pins each, ideal for signal transmission. The through-hole solder termination method ensures secure and reliable connections, meeting UL 94V-0 flammability standards for safety. Rated for 250 VAC voltage and 2 A contact amperage, they are suitable for industrial applications. Gold-plated contact mating areas with a thickness of 30 µin guarantee excellent conductivity. Designed for vertical mounting, these headers offer easy assembly with guide pins for mating alignment. With a compact connector height of 16.51 mm, they are space-efficient on the PCB. RoHS compliant and with ECCN EAR99 classification, these headers are not only high-performing but also environmentally friendly. Perfect for use in board-to-board connections, mezzanine, and board stacking applications, these headers are a reliable choice for your electronic projects.

