| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103324-5 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Package |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5421 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103324-5 |
| SKU: | AMP5-103324-5 |
5-103324-5
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU Headers, designed for optimal performance in PCB assemblies. Featuring a durable thermoplastic housing in sleek black, these headers boast a right-angle body orientation for seamless integration. With ten gold-plated phosphor bronze contacts arranged in two rows on a .1-inch pitch, they ensure reliable signal transmission. Their through-hole solder termination method offers easy installation, while their UL 94V-0 flammability rating guarantees safety. Perfect for industrial use, these headers come in a package of fifty, making them ideal for bulk applications. RoHS compliant and with a standard temperature rating, they are a sustainable and reliable choice for your PCB connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87131-2 | ![]() | |
| TE Connectivity 87132-2 | ![]() | |
| TE Connectivity 87133-5 | ![]() | |
| TE Connectivity 1355347-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


