5-103326-2

Heilind Number:AMP5-103326-2
Manufacturer:TE Connectivity
Manufacturer Number:5-103326-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

04 MODII HDR DRRA B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103326-2
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103326-2
SKU:AMP5-103326-2

Detailed Description

This AMPMODU Header is a versatile component designed for PCB mounting applications. With a pitch of 2.54mm (.1in) and two rows of contacts, it offers reliable connectivity for various electronic systems. The housing, made of UL 94V-0 rated thermoplastic, ensures durability and safety. Each header features four positions, with gold-plated phosphor bronze contacts capable of handling up to 3A of current. Suitable for wave soldering processes up to 265°C, it guarantees secure PCB attachment. The right-angle mount orientation and breakaway header type provide flexibility in assembly, while the black housing color adds a sleek finish to the design. With compliance to UL and CSA standards, this header is ideal for industrial applications requiring high-quality, lead-free connectivity.