| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103414-4 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103414-4 |
| SKU: | AMP5-103414-4 |
5-103414-4
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for your PCB connection needs. These headers, with UL E28476 and CSA LR7189 certifications, offer a current rating of 3 A, making them suitable for various applications. With thermoplastic housing and copper alloy contacts, they ensure durability and performance. Featuring 6 contacts in a single row, with a 2.54 mm pitch, they provide easy and secure connections. The straight orientation and through-hole solder termination method simplify installation. Designed for industrial use, they meet UL 94V-0 flammability standards and operate efficiently in a temperature range of -65 to 105 °C. Gold-plated contact mating areas ensure reliable conductivity, while polarization aids in proper mating alignment. With a tube packaging and a package quantity of 29, these headers are convenient for both storage and deployment. RoHS compliant and with an ECCN of EAR99, they are environmentally friendly and globally acceptable. Whether for prototypes or production, these headers are a perfect choice for your PCB assembly needs.

