| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103577-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Package Quantity: | 20000 |
| Contact Amperage: | 3 A |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5498 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Assembly Process Feature: | Bandolier Carrier |
| Part Aliases: | 5-103577-3 |
| SKU: | AMP5-103577-3 |
5-103577-3
| Heilind Number: | AMP5-103577-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103577-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with these meticulously crafted MACH APL BAND W/POST 30 DPLX connectors, a vital component in the AMPMODU IV/V series. Designed for reliability, these male pins feature gold-plated phosphor bronze contacts, ensuring optimal signal transmission. With a contact amperage of 3A and a dielectric withstanding voltage of 750V, they meet stringent performance standards. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are suitable for diverse environments. Their RoHS compliance underscores our commitment to environmental responsibility. Whether for printed circuit board or wire applications, these connectors, packaged in reels of 20,000, are essential for efficient assembly processes. Elevate your connectivity solutions with these high-quality components.

