5-103634-7

Heilind Number:AMP5-103634-7
Manufacturer:TE Connectivity
Manufacturer Number:5-103634-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MTE HDR SRRA LATCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103634-7
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:22.86 mm, .9 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103634-7
SKU:AMP5-103634-7

Detailed Description

Introducing the AMPMODU MTE PCB Pin Header, a reliable and high-performance connector designed for signal circuit applications. With a contact pitch of 2.54mm (.1 in) and featuring 8 brass contacts in a single row, this header ensures secure and efficient connectivity. The thermoplastic housing in sleek black offers durability, while meeting UL 94V-0 material flammability standards for enhanced safety. Termination options include crimp, through hole-solder, and IDC, providing flexibility in assembly. Operating within a wide temperature range from -65 to 105°C, this industrial-grade connector guarantees reliable performance in various environments. With features such as contact mating area plating with tin and a mating retention system, the AMPMODU MTE header is RoHS compliant and suitable for diverse electronic applications.