5-103635-7

Heilind Number:AMP5-103635-7
Manufacturer:TE Connectivity
Manufacturer Number:5-103635-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MTE HDR SRRA LTCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103635-7
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:22.86 mm, .9 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103635-7
SKU:AMP5-103635-7

Detailed Description

Introducing our AMPMODU MTE series 8-position PCB mount header, a versatile connector designed for signal circuit applications. With a pitch of 2.54mm (.1 in) and right-angle mount orientation, this header offers efficient PCB connectivity. Featuring brass contacts with gold plating, it ensures reliable signal transmission, while meeting UL 94V-0 material flammability standards for enhanced safety. The housing, made of thermoplastic in a sleek black color, provides durability in various industrial environments. With termination options including crimp, through hole-solder, and IDC, it offers flexibility in assembly. Each package contains 23 connectors, ideal for bulk installations. RoHS compliant and with an operating temperature range of -65 to 105°C, this header is suitable for diverse electronic applications. Trust in its quality and performance for your PCB connectivity needs.