| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103635-8 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 21 |
| Contact Amperage: | 3 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 1 in, 25.4 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103635-8 |
| SKU: | AMP5-103635-8 |
5-103635-8
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU MTE series PCB Mount Header. Designed for signal applications, this industrial-grade connector features a black thermoplastic housing and brass contacts with gold plating for reliable performance. With a pitch of 2.54mm (.1 in) and a right angle mount orientation, it offers easy installation on printed circuit boards. UL 94V-0 rated for safety, it can withstand operating temperatures ranging from -65 to 105°C. Boasting 9 contacts in a single row, each capable of carrying 3A, this connector ensures efficient power transmission. Its various termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), catering to diverse assembly needs. Meeting stringent quality standards such as UL E28476 and CSA LR7189, it guarantees durability and compliance. Mating retention with locking lances and termination resistance of 15mΩ further enhance its reliability. RoHS compliant, it aligns with environmental regulations, making it an ideal choice for your PCB connectivity solutions. With a package quantity of 21, it offers value and convenience for your projects. Elevate your PCB design with this high-performance connector, offering seamless integration and optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-103634-5 | 16 MTE HDR SRRA LTCH.100CL LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2026 | PCN-25-265021 - Product Improvement. Before: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. | Download | |||
| 03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||


