| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103639-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 23 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 22.86 mm, .9 in |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103639-7 |
| SKU: | AMP5-103639-7 |
5-103639-7
Specifications
Detailed Description
Introducing the AMPMODU MTE Series Crimp Connector, a reliable solution for your PCB pin header needs. With a thermoplastic housing in sleek black, this connector features eight brass pins with a 2.54 mm pitch for secure connections. Suitable for signal applications, it offers a contact amperage of 3 A and operates efficiently in a wide temperature range from -65 to 105 °C. Its vertical mount orientation and shrouded header type ensure easy PCB assembly, while the tin plating guarantees optimal conductivity. With UL 94V-0 flammability standard compliance and RoHS certification, this connector is both durable and environmentally friendly, making it an essential component for industrial use. Each package contains 23 connectors, providing ample supply for your projects. Upgrade your PCB connections with the AMPMODU MTE Series and experience enhanced performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103956-7 | ![]() | |
| TE Connectivity 5-103959-7 | ![]() | |
| TE Connectivity 5-103968-7 | ![]() | |
| TE Connectivity 5-103971-7 | ![]() |


