| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103639-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 19 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 1.1 in, 27.94 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103639-9 |
| SKU: | AMP5-103639-9 |
5-103639-9
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a reliable and high-performance connector for your electronic assembly needs. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, this header features ten contacts in a single row, making it ideal for signal circuit applications. The housing is constructed from UL 94V-0 rated thermoplastic in a sleek black color, ensuring durability and safety. Each contact is made of brass with tin plating, offering excellent conductivity and corrosion resistance. Featuring various termination methods including crimp, through hole-solder, and IDC, this header provides flexibility in assembly. With a contact amperage of 3A and an operating temperature range of -65 to 105°C, it is suitable for a wide range of environments. The connector also includes mating retention with a locking lance for secure connections. RoHS compliant and ECCN certified as EAR99, this industrial-grade connector meets international standards for quality and environmental responsibility. Ideal for use in industrial, automotive, and consumer electronics applications, the AMPMODU MTE series PCB Pin Header guarantees reliable performance and easy integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103959-9 | ![]() |


