| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103765-3 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-103765-3 |
5-103765-3
| Heilind Number: | AMP5-103765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103765-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality 3A board-to-board header. Made of durable thermoplastic with gold-plated copper alloy contacts, it ensures reliable conductivity. Featuring a right-angle mount orientation and through-hole solder termination, it offers easy installation on your PCB. With 3 positions and a 2.54mm pitch, this connector is perfect for various applications. RoHS compliant and crafted for efficient performance, it's a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||

