| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103817-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5463 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 10 - 20 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LE7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103817-2 |
| SKU: | AMP5-103817-2 |
5-103817-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, meticulously designed to meet CSA LE7189 and UL E28476 standards for reliability. These headers feature a straight body orientation with 12 contacts arranged in three rows, suitable for through-hole soldering. Crafted from durable thermoplastic with phosphor bronze contacts plated in gold, they ensure efficient power transmission at a maximum voltage of 30V AC and 3A current. With a pitch of 2.54mm (.1 in) and a black housing color, they offer seamless integration into your electronic assemblies. Operating flawlessly in a wide temperature range of -65 to 105°C, these headers guarantee performance in various industrial applications. RoHS compliant and boasting UL 94V-0 material flammability rating, they prioritize safety and environmental responsibility. Each package contains 100 headers, making them ideal for bulk installations. Elevate your PCB design with these high-quality connectors, perfect for demanding electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2025 | PCN-25-242042 - End of Life. LTB 11/27/25 | Download | |||
| 05/06/2022 | PCN-22-131305 - Plastic material change. Plastic material change for the housings from current PA66 grade to a readily available PA66 grade. Parts made from new PA66 grade have been validated (see attached test report). Implementation will be within 60 days. Reason for Change: Non availability of current PA66 grade | Download | |||

