| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103911-8 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 8 |
| Contact Amperage: | 4 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .217 in, 5.511 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103911-8 |
| SKU: | AMP5-103911-8 |
5-103911-8
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 Board To Board PCB Connectors. These high-quality connectors feature a right-angle orientation for convenient installation. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, they ensure reliable power transmission. The thermoplastic housing and gold-plated copper alloy contacts guarantee durability and signal integrity. UL 94V-0 compliant for safety, they offer 100 positions in a compact black housing. Ideal for industrial applications, these connectors boast a 4A amperage and meet RoHS compliance standards. Elevate your PCB assembly with these versatile and dependable connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-103916-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 12/15/2017 | P-17-015215 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||


