| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103916-1 |
| Series: | AMPMODU System 50 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0388 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| High Temperature Compatible: | Yes |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103916-1 |
| SKU: | AMP5-103916-1 |
5-103916-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, each connector boasts ten gold-plated pins for reliable performance in industrial settings. With a pitch of 1.27mm, they offer precise contact, while meeting high-temperature requirements with an operating range of -65 to 105°C. UL 94V-0 compliant for safety, these connectors ensure optimal signal transmission with a voltage rating of 30V AC. Ideal for high-density applications, each package includes 100 pieces for efficient installation. Backed by stringent quality standards, they guarantee a secure connection to your printed circuit boards, making them essential for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104078-3 | ![]() | |
| TE Connectivity 5-147378-1 | ![]() |


