| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103916-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0388 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103916-2 |
| SKU: | AMP5-103916-2 |
5-103916-2
Specifications
Detailed Description
The AMPMODU System 50 Straight Pin Header is a reliable component designed for PCB mounting. Featuring 20 gold-plated contacts with a pitch of 1.27mm, this header ensures secure and efficient connections. With a voltage rating of 30V AC and an amperage of 1A, it meets UL E28476 and CSA LR7189 standards for quality and safety. The thermoplastic housing in sleek black offers durability while the straight body orientation and vertical mount make it suitable for a wide range of applications. Operating within a temperature range of -65 to 105°C, this header is ideal for industrial use. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees environmentally friendly and fire-safe performance. Perfect for electronic assemblies, the AMPMODU System 50 Straight Pin Header is a versatile and essential connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104078-1 | ![]() | |
| TE Connectivity 5-147378-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


