| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103944-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 1.98 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.98 in, 5.03 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103944-2 |
| SKU: | AMP5-103944-2 |
5-103944-2
| Heilind Number: | AMP5-103944-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103944-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This plug connector features a single row with three contacts, ideal for various applications. With a current rating of 3A and voltage resistance up to 267V, it ensures efficient power transmission. Crafted from durable thermoplastic with UL 94V-0 flammability standard, it guarantees safety and longevity. The housing includes strain relief for added protection and comes in a sleek black color. Its crimp and insulation displacement termination methods make installation easy, while the latch lock ensures secure mating. With CSA and UL certifications, you can trust in its quality and performance. Operating temperature range from -65 to 105°C, it's suitable for industrial environments. Whether for wire-to-board or cable-to-board connections, this connector is a versatile choice. RoHS compliant and packaged in tubes, it's environmentally friendly and convenient for bulk use. Trust in the AMPMODU MTE Housing Connector for seamless and dependable connectivity.

